Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SSL-LX3054GD-12V

Lumex

LED Uni-Color Green 565nm 2-Pin T-1

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
LED Uni-Color Green 565nm 2-Pin T-1
Search Keywords: SSLLX3054GD12V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Lumex
  • Part No:
    SSL-LX3054GD-12V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dominant Wavelength:
    N/A
  • Color:
    Green
  • Category:
    Standard LED
  • Dimension:
    5.25 x 4 mm
  • Color Temperature:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Ships today, if you order in You may purchase in-stock quantity up to 8
Minimum Order:
40
Available in less than min:
8
ADD TO CART
Qty
Unit Price
1
$2.0460
40
$1.8600
100
$0.8570
1,000
$0.3840
5,000
$0.3640
7,500
$0.3470
15,000
$0.1830
22,500
$0.1292
30,000 +
$0.1263
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
SSL-LX3044GD-12V
SSL-LX3044GD-12V
VIEW PRODUCT
LED Uni-Color Green 565nm 2-Pin T-1