Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

H326030

Littelfuse

Fuse Miniature Slow Blow Acting 30A 125V Holder Cartridge 6.3 X 32mm Ceramic

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Miniature Slow Blow Acting 30A 125V Holder Cartridge 6.3 X 32mm Ceramic
Search Keywords: H326030
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    H326030
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Miniature
  • Fuse Size:
    6.3 x 32 mm
  • Acting:
    Slow Blow
  • Current Rating:
    30 A
  • Maximum AC Voltage Rating:
    125 V
  • Maximum DC Voltage Rating:
    125 V
  • Fuse Material:
    Ceramic
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Can Ship immediately
9 Weeks can ship 1/24/25
ADD TO CART
Qty
Unit Price
1
$8.72
10
$4.47
50
$2.25
100
$1.98
250
$1.82
500 +
$1.73
Click for Quote
Log in to unlock special pricing