Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PTC Resettable Fuse 3.75A(hold) 7.5A(trip) 60VDC 40A 3.2W 24s 0.03Ohm Radial 28.45 X 3.1mm Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
PTC Resettable Fuse 3.75A(hold) 7.5A(trip) 60VDC 40A 3.2W 24s 0.03Ohm Radial 28.45 X 3.1mm Bulk
Search Keywords: 60R375
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    60R375
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Hold Current:
    3.75 A
  • Trip Current:
    7.5 A
  • Maximum Current Rating:
    40 A
  • Maximum Voltage Rating:
    60 VDC
  • Maximum Trip Time:
    24@18.75A s
  • Minimum Initial Resistance:
    0.03 Ohm
  • Maximum Initial Resistance:
    N/A
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Bulk
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 210
Ships today, if you order in
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
1
$10.72
10
$7.56
25
$5.17
50
$2.58
100
$2.29
250
$2.10
500 +
$1.95
Click for Quote
Log in to unlock special pricing