Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fuse Blade Fast Acting 15A Socket 10.92 X 3.81 X 8.6mm Nylon

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Blade Fast Acting 15A Socket 10.92 X 3.81 X 8.6mm Nylon
Search Keywords: 297015
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    297015
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Blade
  • Fuse Size:
    10.92 x 3.81 x 8.6 mm
  • Acting:
    Fast
  • Current Rating:
    15 A
  • Maximum AC Voltage Rating:
    N/A
  • Maximum DC Voltage Rating:
    32 V
  • Fuse Material:
    Nylon
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,582
Ships today, if you order in
9 Weeks can ship 1/28/25
ADD TO CART
Qty
Unit Price
1
$3.36
10
$3.19
25
$2.95
50
$2.34
100
$1.41
250
$0.62
500 +
$0.58
Click for Quote
Log in to unlock special pricing