Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fuse Holder 5A 125V Pin Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Holder 5A 125V Pin Through Hole
Search Keywords: 281001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    281001
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Fuse Holder
  • Mounting:
    Through Hole
  • Termination Type:
    Pin
  • Current Rating:
    5 A
  • Voltage Rating:
    125 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 752
Can Ship immediately
9 Weeks can ship 1/28/25
ADD TO CART
Qty
Unit Price
1
$19.10
10
$9.08
25
$4.57
50
$4.31
100
$4.01
250
$3.77
500 +
$3.51
Click for Quote
Log in to unlock special pricing