Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

27502.5

Littelfuse

Fuse Subminiature Very Fast Acting 2.5A 125V Axial 3.38 X 7.87mm

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Subminiature Very Fast Acting 2.5A 125V Axial 3.38 X 7.87mm
Search Keywords: 275025
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    27502.5
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536100040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Subminiature
  • Fuse Size:
    3.38 x 7.87 mm
  • Acting:
    Very Fast
  • Current Rating:
    2.5 A
  • Maximum AC Voltage Rating:
    125 V
  • Maximum DC Voltage Rating:
    125 V
  • Fuse Material:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 786
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$15.18
10
$8.76
25
$6.84
50
$3.40
100
$3.00
250 +
$2.81
Click for Quote
Log in to unlock special pricing