Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1.5KE68CA

Littelfuse

Diode TVS Single Bi-Dir 58.1V 1.5KW 2-Pin DO-201 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Bi-Dir 58.1V 1.5KW 2-Pin DO-201 T/R
Search Keywords: 15KE68CA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    1.5KE68CA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1200
  • Maximum Reverse Leakage Current:
    1 uA
  • Dimension:
    9.5(Max) x 5.3(Max) mm
  • Maximum Clamping Voltage:
    92 V
  • Maximum Peak Pulse Current:
    16.5 A
  • Direction Type:
    Bi-Directional
  • Family:
    1.5KE68CA
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 91
Can Ship immediately You may purchase in-stock quantity up to 91
Minimum Order:
1200
Available in less than min:
91
Order Increment:
1200
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
1
$0.4402
1,200
$0.4002
3,600
$0.3736
6,000
$0.3674
8,400
$0.3618
10,800
$0.3497
15,600
$0.3445
25,200
$0.3393
50,400 +
$0.3342
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5