Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Y16T21310FP

Littelfuse/C&K

High Performance Key Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
High Performance Key Switch
Search Keywords: Y16T21310FP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    Y16T21310FP
  • Alias/AKA:
    K12PBK13.5N1R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Pole Throw Configuration:
    SPST
  • Body Orientation:
    Straight
  • Maximum Current Rating:
    0.1 A
  • Mounting:
    Through Hole
  • Switch Configuration:
    N.C.
  • Terminal Type:
    PC Pins
  • Total Travel:
    1 mm
  • Dimension:
    10.9 x 10.9 x 11 mm
  • Actuator Style:
    Round Button
  • Operating Force:
    3.5 N
  • Illumination Type:
    N/R
  • Illumination Color:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
675
11 Weeks can ship 2/11/25
Backorder
Qty
Unit Price
675
$10.00
1,350
$5.28
2,025
$3.63
2,700 +
$3.56
Click for Quote
Log in to unlock special pricing