Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

SW13A65NA01BK

Littelfuse/C&K

Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 6.5A 125VAC Tray

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Tray Paketleme
Certificate of Compliance Guarantee
tanım +
Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 6.5A 125VAC Tray
Search Keywords: SW13A65NA01BK
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Littelfuse/C&K
  • Parça Numarası:
    SW13A65NA01BK
  • Alias/AKA:
    HASW0017
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    6.5@125VAC A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
1200
9 Weeks Gemi olabilir 12.16.24
Sipariş Bakiyesi
MİKTAR
Unit Price
1.200
$4.90
2.400
$2.59
3.600
$1.78
4.800 +
$1.74
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için