Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Subminiature Precision Snap-acting Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Subminiature Precision Snap-acting Switch
Search Keywords: MMGGD1L0T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    MMGGD1L0T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    120
  • Mounting:
    PCB Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    N/A/Phenolic/Leaf Lever
  • Contact Rating @ Voltage:
    7@250VAC 28VDC A
  • Maximum Movement Differential:
    0.64 mm
  • Operating Force:
    1.13 N
  • Termination Style:
    PC Pins
  • Dimension:
    17.34mm x 5.08mm x 12.19 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase in-stock quantity up to 1
MOQ for In Stock Qty:
5
Available in less than min:
1
MOQ for out of Stock Qty:
60
16 Weeks can ship 3/17/25
ADD TO CART
Qty
Unit Price
1
$25.861
5
$23.510
10
$17.640
25
$15.520
60
$14.960
120
$13.930
180
$13.720
240 +
$13.450
Click for Quote
Log in to unlock special pricing