Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MA02L1NZGD

Littelfuse/C&K

Half-inch Rotary Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Half-inch Rotary Switch
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    MA02L1NZGD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    80
  • Number of Positions:
    2
  • Pole Throw Configuration:
    SPDT
  • Actuator Length:
    10.16 mm
  • Dimension:
    13.34 x 13.34 x 31.37 mm
  • Actuator Style/Diameter:
    Flatted Shaft/3.17
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Angle of Throw:
    36 °
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
20
12 Weeks can ship 2/10/25
Backorder
Qty
Unit Price
20
$22.76
40
$17.07
60
$15.93
80 +
$15.62
Click for Quote
Log in to unlock special pricing