Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ET08J1V3QE2

Littelfuse/C&K

Sealed Subminiature Rocker Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Sealed Subminiature Rocker Switch
Search Keywords: ET08J1V3QE2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    ET08J1V3QE2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    120
  • Mounting:
    Bracket Mount/Through Hole
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    2@120VAC 28VDC A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    N/R
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
30
8 Weeks can ship 1/13/25
Backorder
Qty
Unit Price
30
$13.30
60
$9.97
90
$9.31
120 +
$9.12
Click for Quote
Log in to unlock special pricing