Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

E105J3V31QE2

Littelfuse/C&K

Sealed Miniature Rocker and Lever Handle Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Sealed Miniature Rocker and Lever Handle Switch
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    E105J3V31QE2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    18
  • Mounting:
    Bracket Mount/Through Hole
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    (On) Off (On)
  • Contact Rating @ Voltage:
    7.5@125VAC 28VDC A
  • Actuator Style:
    Long Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    N/R
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
18
Order Increment:
18
8 Weeks can ship 12/9/24
Backorder
Qty
Unit Price
18
$15.17
36
$11.38
54
$10.62
72 +
$10.41
Click for Quote
Log in to unlock special pricing