Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AP2D300TWBE

Littelfuse/C&K

Industrial Pushbutton Switches

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Industrial Pushbutton Switches
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    AP2D300TWBE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    0.4A@32 VAC
  • Actuator Style:
    Convex Dome
  • Illumination:
    N/R
  • Terminal Type:
    Wire Lead
  • Body Orientation:
    Straight
  • Dimension:
    17.4 x 17.4 x 28.43 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
20
Order Increment:
10
10 Weeks can ship 12/24/24
Backorder
Qty
Unit Price
20
$19.56
40
$14.67
60
$13.69
80 +
$13.42
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States