Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

7303J1W5B1

Littelfuse/C&K

Rocker Switch - 3P On-Off-On - 0.4VA@20V - .531" Long Rocker - Wire Wrap

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Rocker Switch - 3P On-Off-On - 0.4VA@20V - .531" Long Rocker - Wire Wrap
Search Keywords: 7303J1W5B1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    7303J1W5B1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount13826
  • Pole Throw Configuration:
    3P2T (3PDT)
  • Switch Configuration:
    ON OFF ON13839
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Actuator Style:
    Rocker13800
  • Actuator Color:
    White13798
  • Bezel Color:
    N/R
  • Illumination:
    N/R
  • Terminal Type:
    Wire Wrap13841
  • Body Orientation:
    Straight13804
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
Minimum Order:
2
ADD TO CART
Qty
Unit Price
2
$59.30
10
$15.83
50 +
$14.24
Click for Quote
Log in to unlock special pricing