Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

7101SCWW3QE22

Littelfuse/C&K

Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .420" Black Actuator - Wire Wrap - 1/4-40 Bushing - Epoxy Se ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .420" Black Actuator - Wire Wrap - 1/4-40 Bushing - Epoxy Seal
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    7101SCWW3QE22
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    5@120VAC 28VDC A
  • Actuator Style:
    Round Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    1/4-40
  • Body Orientation:
    Straight
  • Terminal Type:
    Wire Wrap
  • Dimension:
    12.7 x 11.81 x 39.86 mm
  • Operating Temperature:
    -30 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
20
16 Weeks can ship 3/13/25
Backorder
Qty
Unit Price
20
$16.53
40
$12.40
60
$11.57
80 +
$11.34
Click for Quote
Log in to unlock special pricing