Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

7101J3AV2BE2

Littelfuse/C&K

Rocker Switch - SP On-None-On - 0.4VA@20V - Black .906" Long Rocker - Vertical 90°PCB Pin - Epoxy Seal

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Rocker Switch - SP On-None-On - 0.4VA@20V - Black .906" Long Rocker - Vertical 90°PCB Pin - Epoxy Seal
Search Keywords: 7101J3AV2BE2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    7101J3AV2BE2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    36
  • Mounting:
    Bracket Mount/Through Hole13826
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    ON None ON13839
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Actuator Style:
    Rocker13800
  • Actuator Color:
    Black13798
  • Bezel Color:
    N/R
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins13841
  • Body Orientation:
    Vertical Right Angle13804
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 549
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
45
8 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
5
$9.60
10
$9.17
25
$9.04
45
$8.90
90
$8.77
135
$8.64
180 +
$8.51
Click for Quote
Log in to unlock special pricing