Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1101M2S2CQE2

Littelfuse/C&K

Miniature Slide Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Miniature Slide Switch
Search Keywords: 1101M2S2CQE2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    1101M2S2CQE2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    PCB Through Hole
  • Body Orientation:
    Straight
  • Actuator Style:
    Top Slide
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    6@120VAC 28VDC A
  • Contact Plating:
    Silver
  • Operating Temperature:
    -30 to 65 °C
  • Termination Style:
    PC Pins
  • Dimension:
    12.7 x 6.6 x 11.46 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Ships today, if you order in
Minimum Order:
5
8 Weeks can ship 1/21/25
ADD TO CART
Qty
Unit Price
5
$9.761
50
$6.259
100
$4.892
300
$4.344
500
$4.021
1,000
$3.823
2,500
$3.740
5,000 +
$3.702
Click for Quote
Log in to unlock special pricing