Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LED Uni-Color Green 565nm 2-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
LED Uni-Color Green 565nm 2-Pin
Search Keywords: L613DG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Lighting Comp Design
  • Part No:
    L613DG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Dimension:
    13.46 x 6.35 x 6.35 mm
  • Type:
    Uni-Color
  • Color:
    Green
  • Peak Wavelength:
    565 nm
  • Lens Appearance:
    Diffused
  • Lens Dimensions:
    3x3x2.54 mm
  • Intensity:
    20 mcd
  • Viewing Angle:
    60 °
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 176
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$7.140
25
$4.060
100
$1.340
500
$0.960
1,000
$0.866
5,000
$0.846
10,000
$0.786
25,000 +
$0.665
Click for Quote
Log in to unlock special pricing