Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LED Panel Indicator - Yellow - Diffused - 20mA, 24VDC - 0.25" (6.35mm) Dia Panel Cutout - 5.08mm Dia Lens - Round with Domed T ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
LED Panel Indicator - Yellow - Diffused - 20mA, 24VDC - 0.25" (6.35mm) Dia Panel Cutout - 5.08mm Dia Lens - Round with Domed Top - 6" Wire Leads.
Search Keywords: L59DY24W
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Lighting Comp Design
  • Part No:
    L59D-Y24-W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531809051
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Snap Fit To Panel
  • Dimension:
    18.54 x 7.42 mm
  • Type:
    Uni-Color
  • Color:
    Yellow
  • Peak Wavelength:
    N/A
  • Lens Appearance:
    Diffused
  • Lens Dimensions:
    N/A
  • Intensity:
    20 mcd
  • Viewing Angle:
    60 °
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Ships today, if you order in
Minimum Order:
5
12 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
5
$9.62
25
$7.81
50
$7.70
100
$7.46
300
$6.85
500
$6.66
1,000
$5.43
2,500 +
$5.22
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5