Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PMI RND .5" Neon 125V Tab Green Flat

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
PMI RND .5" Neon 125V Tab Green Flat
Search Keywords: 32R2112T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Lighting Comp Design
  • Part No:
    32R-2112T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531809051
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Voltage Rating:
    125 V
  • Color:
    Green
  • Current Rating:
    N/A
  • Lead/Base Style:
    Tab Terminal
  • Lamp Size:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
5
12 Weeks can ship 2/17/25
Backorder
Qty
Unit Price
5
$6.71
25
$5.63
100
$5.21
300
$4.78
500
$4.67
1,000
$3.34
2,500
$3.17
5,000 +
$2.92
Click for Quote
Log in to unlock special pricing