Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

PMI RND .5" INC 28V Tab 3/16 AMB Flat

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
PMI RND .5" INC 28V Tab 3/16 AMB Flat
Search Keywords: 32G182113T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Lighting Comp Design
  • Part No:
    32G18-2113T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531907500
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Voltage Rating:
    28 V
  • Color:
    Amber
  • Current Rating:
    N/A
  • Lead/Base Style:
    Tab Terminal
  • Lamp Size:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately