Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
PMI RND .5" Neon 125V Tab Green Flat
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Circuit Breaker Magnetic 2Pole 30A
Power Line Filter General Purpose RFI 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount
FEMALE SCREWLOCK KIT
Backshell/Cable Clamp 180° A Shell Size Chromate Over Cadmium Carbon Steel
Circular Connector - CPC Series 1 - Cable Mount Plug - 16 Contacts - Nylon (Polyamide) Bod...