Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

PMI RECT Neon 250V Tab 1/4 AMB

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Bulk 包装
Certificate of Compliance Guarantee
描述 +
PMI RECT Neon 250V Tab 1/4 AMB
Search Keywords: 31H2113T
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Lighting Comp Design
  • 部件编号:
    31H-2113T
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531809051
  • COO:
    MX
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Voltage Rating:
    250 V
  • Color:
    Amber
  • Current Rating:
    N/A
  • Lead/Base Style:
    Tab Terminal
  • Lamp Size:
    N/A
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 481
Ships today, if you order in
库存数量的起订量:
5
缺货数量的起订量:
125
12 Weeks 可以发货 2/14/25
添加到购物车
数量
Unit Price
5
$8.98
25
$8.84
50
$8.71
125
$8.58
250
$5.28
375
$4.18
500 +
$4.10
Click for Quote
Log in 解锁特价
CUSTOMERS ALSO BOUGHT
5