Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LPH S-8 Candelabra Bayonet INC 125V NGRD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
LPH S-8 Candelabra Bayonet INC 125V NGRD
Search Keywords: 12240
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Lighting Comp Design
  • Part No:
    12-240
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536610000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Lamp Socket
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    SKT
  • Pitch:
    N/A
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    125 V
  • Maximum Current Rating:
    0.6 A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Product Changes +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
125
10 Weeks can ship 1/31/25
Backorder
Qty
Unit Price
125
$10.17
250
$6.26
375
$4.95
500 +
$4.85
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5