Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SML10Y4H-TR

Ledtronics

LED - SMD Surface Mount - 1206 - (3.2x1.6mm) - Yellow

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LED - SMD Surface Mount - 1206 - (3.2x1.6mm) - Yellow
Search Keywords: SML10Y4HTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ledtronics
  • Part No:
    SML10Y4H-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Dimension:
    1.6 x 3.2 x 1.1 mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    2.6 V
  • Color:
    Yellow
  • Peak Wavelength:
    582 nm
  • Lens Shape Type:
    Rectangular
  • Lens Appearance:
    Colorless Non Diffused
  • Lens Dimensions:
    N/A
  • Intensity:
    8 mcd
  • Viewing Angle:
    120 °
  • Maximum Forward Current:
    30 mA
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,110
Can Ship immediately
Minimum Order:
100
18 Weeks can ship 3/28/25
ADD TO CART
Qty
Unit Price
100
$0.2380
1,000
$0.1903
3,000
$0.1826
6,000
$0.1778
9,000
$0.1733
27,000
$0.1669
51,000
$0.1644
102,000 +
$0.1620
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5