Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Digital Clamp-ON 600VAC 600VDC

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Digital Clamp-ON 600VAC 600VDC
Search Keywords: CL380
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Klein Tools
  • Part No:
    CL380
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Display Digits:
    N/A
  • Family:
    CL380
  • Diode Test:
    Yes
  • Data Hold:
    Yes
  • Display Type:
    LCD
  • Continuity Test:
    Yes
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
CL390
CL390
VIEW PRODUCT
Digital Clamp Meter - DC/True RMS AC (400A) + Std MM Fnct/DC uA/