Klein Tools Folding Wood Ruler Yellow with Black Markings 6
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Conn Power Distribution Blocks 3 POS Screw Cable Mount 60A
Power Block Covers With ROHS Compliant
PLC relay - consisting of base terminal block PLC-BSC.../21 with screw connection and plug...
Plug-in bridge - pitch: 6.2 mm - width: 122.3 mm - number of positions: 20 - color: red
Plug-in bridge - pitch: 6.2 mm - width: 122.3 mm - number of positions: 20 - color: blue