Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Spacers Round Nylon 3.55mm 6.35mm M3 6.35mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Spacers Round Nylon 3.55mm 6.35mm M3 6.35mm
Search Keywords: 884
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Keystone Electronics
  • Part No:
    884
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8547200000
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Clearance Hole:
    3.55 mm
  • Body Length:
    6.35 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38
Ships today, if you order in
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
1
$0.760
10
$0.737
50
$0.629
100
$0.457
200
$0.371
1,000
$0.107
3,400
$0.076
5,000 +
$0.074
Click for Quote
Log in to unlock special pricing