Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Standoffs Round F 3.9mm 2-56 4.7mm Aluminum ASTM B211 Clear Iridite

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Standoffs Round F 3.9mm 2-56 4.7mm Aluminum ASTM B211 Clear Iridite
Search Keywords: 1801A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Keystone Electronics
  • Part No:
    1801A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Finish:
    Clear Iridite
  • Body Length:
    4.7 mm
  • Outer Diameter:
    3.9 mm
  • Type:
    Round
  • Material:
    Aluminum ASTM B211
  • Thread Size:
    2-56
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
1
$2.300
50
$1.670
100
$0.979
200
$0.766
500
$0.376
1,000
$0.312
2,500
$0.282
5,000 +
$0.272
Click for Quote
Log in to unlock special pricing