Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

24-7050-8808

Kester

44 FLUX - CORED WIRE

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
44 FLUX - CORED WIRE
Search Keywords: 2470508808
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Kester
  • Part No:
    24-7050-8808
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8311306000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Form:
    Wire12874
  • Alloy Composition:
    Sn96.3Ag3.712871
  • Wire Diameter:
    0.5 mm
  • Flux Type:
    No Clean12873
  • Melting Temperature:
    N/A
  • Family:
    2470508808
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
24-7050-9702
24-7050-9702
VIEW PRODUCT
Solder - Wire - Sn96.3Ag3.7 3.3% (66 Core)/285 0.50mm (0.020in)