Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

T355E475K035AT

KEMET Electronics

Tantalum Through-Hole Capacitor - Radial - 4.7uF 10% - 35VDC - 0.125 in Lead Spacing - Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Tantalum Through-Hole Capacitor - Radial - 4.7uF 10% - 35VDC - 0.125 in Lead Spacing - Bulk
Search Keywords: T355E475K035AT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    T355E475K035AT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532210040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    4.7 uF
  • Voltage:
    35 VDC
  • Case Code:
    N/R
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Equivalent Series Resistance:
    N/A
  • Lead Pitch For Radial:
    3.18 mm
  • Dimension:
    10.2(Max) x 5.5(Max) mm
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 809
Can Ship immediately
Minimum Order:
30
999 Weeks can ship 12/4/43
ADD TO CART
Qty
Unit Price
30
$2.72
150
$2.67
300
$2.63
550
$2.57
1,000 +
$2.53
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5