Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

R60EN4330AA30K

KEMET Electronics

Metallized Polyester Film Capacitor - 3.3uF ±10% - 100VDC - -55°C to +105°C - 22.5mm Lead Spacing - Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Metallized Polyester Film Capacitor - 3.3uF ±10% - 100VDC - -55°C to +105°C - 22.5mm Lead Spacing - Bulk
Search Keywords: R60EN4330AA30K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    R60EN4330AA30K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    BG
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dielectric:
    PET
  • Voltage:
    100,63 VDC|VAC
  • Capacitance Value:
    3.3 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    26.5 x 7 x 16 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 101
Ships today, if you order in
Minimum Order:
55
37 Weeks can ship 8/13/25
ADD TO CART
Qty
Unit Price
55
$1.280
350
$1.100
700 +
$0.943
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5