Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

R413I215000M1M

KEMET Electronics

Cap Film Suppression Y2/X1 0.015uF 1000VDC/300VAC PP 20% (18 X 5 X 11mm) Radial 15mm 110°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Cap Film Suppression Y2/X1 0.015uF 1000VDC/300VAC PP 20% (18 X 5 X 11mm) Radial 15mm 110°C Bulk
Search Keywords: R413I215000M1M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    R413I215000M1M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250020
  • COO:
    BG
  • ECCN:
    EAR99
  • Voltage:
    1000,300 VDC|VAC
  • Capacitance Value:
    0.015 uF
  • Tolerance:
    20 %
  • Mounting:
    Through Hole
  • Lead Pitch For Radial:
    15 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 114
Ships today, if you order in You may purchase in-stock quantity up to 114
Minimum Order:
300
Available in less than min:
114
37 Weeks can ship 4/23/25
ADD TO CART
Qty
Unit Price
1
€0.3056
300
€0.2778
1,500
€0.2397
2,000 +
€0.2068
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States