Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

C340C475M5U5TA

KEMET Electronics

Cap Ceramic 4.7uF 50V Z5U 20% Radial 5.08mm 85°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Ceramic 4.7uF 50V Z5U 20% Radial 5.08mm 85°C Bulk
Search Keywords: C340C475M5U5TA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    C340C475M5U5TA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240060
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    4.7 uF
  • Voltage:
    50 VDC
  • Package/Case:
    N/R
  • Tolerance:
    20 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Minimum Order:
50
73 Weeks can ship 4/16/26
ADD TO CART
Qty
Unit Price
50
$1.39
100 +
$1.33
Click for Quote
Log in to unlock special pricing