Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

C0805C474K3RACTU

KEMET Electronics

Ceramic Chip Capacitor - 470000pF ±10% - 25 Volt - X7R - 0805 - Sn Terminals - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Ceramic Chip Capacitor - 470000pF ±10% - 25 Volt - X7R - 0805 - Sn Terminals - Tape&Reel
Search Keywords: C0805C474K3RACTU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    C0805C474K3RACTU
  • Alias/AKA:
    C0805C474K3RAC7800
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Capacitance Value:
    0.47 uF
  • Voltage:
    25 VDC
  • Package/Case:
    0805
  • Tolerance:
    10 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28
Can Ship immediately You may purchase in-stock quantity up to 28
Minimum Order:
2500
Available in less than min:
28
Order Increment:
2500
52 Weeks can ship 10/13/25
ADD TO CART
Qty
Unit Price
1
$0.0409
2,500
$0.0372
7,500
$0.0351
25,000
$0.0333
50,000
$0.0320
100,000
$0.0315
150,000
$0.0308
250,000
$0.0304
500,000 +
$0.0299
Click for Quote
Log in to unlock special pricing