Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

C0603C152K5RAC7867

KEMET Electronics

Multilayer Ceramic Chip Capacitor - 0603 - 1500pF ±10% - 50VDC - X7R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Multilayer Ceramic Chip Capacitor - 0603 - 1500pF ±10% - 50VDC - X7R
Search Keywords: C0603C152K5RAC7867
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    C0603C152K5RAC7867
  • Alias/AKA:
    C0603C152K5RACTU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Capacitance Value:
    0.0015 uF
  • Voltage:
    50 VDC
  • Package/Case:
    0603
  • Tolerance:
    10 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
28000
Order Increment:
4000
45 Weeks can ship 9/17/25
CUSTOMERS ALSO BOUGHT
5