Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

T-1 1/4 Midget Screw Lamp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
T-1 1/4 Midget Screw Lamp
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    JKL Components
  • Part No:
    329
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Voltage Rating:
    2.5 V
  • Color:
    N/A
  • Current Rating:
    0.4 A
  • Lead/Base Style:
    Midget Screw
  • Lamp Size:
    T-1 1/4
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Minimum Order:
20
12 Weeks can ship 11/11/24
ADD TO CART
Qty
Unit Price
20
€6.110
25
€4.540
50
€2.360
100
€1.510
250
€0.741
500
€0.722
1,000 +
€0.703
Click for Quote
Log in to unlock special pricing