Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

T-1 3/4 Flanged Midget Lamp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
T-1 3/4 Flanged Midget Lamp
Search Keywords: 327
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    JKL Components
  • Part No:
    327
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8539293060
  • COO:
    CN
  • ECCN:
    EAR99
  • Voltage Rating:
    28 V
  • Color:
    N/A
  • Current Rating:
    0.04 A
  • Lead/Base Style:
    Flanged Midget
  • Lamp Size:
    T-1 3/4
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately You may purchase in-stock quantity up to 6
Minimum Order:
100
Available in less than min:
6
Order Increment:
100
12 Weeks can ship 11/11/24
ADD TO CART
Qty
Unit Price
1
€0.9250
100
€0.8409
200
€0.5058
300 +
€0.4805
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5