Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Driver 4A 2-OUT Lo Side Non-Inv Automotive 8-Pin SOIC EP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Driver 4A 2-OUT Lo Side Non-Inv Automotive 8-Pin SOIC EP Tube
Search Keywords: IXDN604SI
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IXYS Integrated Circuits / Clare
  • Part No:
    IXDN604SI
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dimension:
    5(Max) x 4(Max) x 1.65(Max) mm
  • Bridge Type:
    N/A
  • Absolute Propagation Delay Time:
    40 ns
  • Driver Type:
    Low Side
  • Family:
    IXDN604
  • Driver Configuration:
    Non-Inverting
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately You may purchase in-stock quantity up to 6
Minimum Order:
100
Available in less than min:
6
Order Increment:
100
43 Weeks can ship 9/15/25
ADD TO CART
Qty
Unit Price
1
$2.266
100
$2.060
200
$1.957
300
$1.859
400
$1.766
1,000 +
$1.678
Click for Quote
Log in to unlock special pricing