Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Relay SSR 50mA 1.4V DC-IN 2.5A 100V AC/DC-OUT 4-Pin Power SIP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Relay SSR 50mA 1.4V DC-IN 2.5A 100V AC/DC-OUT 4-Pin Power SIP Tube
Search Keywords: CPC1916Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IXYS Integrated Circuits / Clare
  • Part No:
    CPC1916Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536695050
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    100 V
  • Maximum Output Current:
    2.5 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.4 V
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    21.01 x 3.3 x 10.16 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately You may purchase in-stock quantity up to 15
Minimum Order:
25
Available in less than min:
15
Order Increment:
25
26 Weeks can ship 5/22/25
ADD TO CART
Qty
Unit Price
1
$4.378
25
$3.980
50
$3.900
100
$3.830
200 +
$3.670
Click for Quote
Log in to unlock special pricing