Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Optocoupler DC-IN 2-CH Darlington DC-OUT 8-Pin PDIP SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Optocoupler DC-IN 2-CH Darlington DC-OUT 8-Pin PDIP SMD T/R
Search Keywords: CPC1302GSTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IXYS Integrated Circuits / Clare
  • Part No:
    CPC1302GSTR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Maximum Current Transfer Ratio:
    8000 %
  • Maximum Collector Emitter Saturation Voltage:
    1200 mV
  • Family:
    CPC1302
  • Maximum Collector Emitter Voltage:
    350 V
  • Input Type:
    DC
  • Maximum Collector Current:
    N/A
  • Current Transfer Ratio Test Current:
    1 mA
  • Dimension:
    9.65 x 6.35 x 3.3 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
250
23 Weeks can ship 5/1/25