Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Optocoupler DC-IN 2-CH Darlington DC-OUT 8-Pin PDIP SMD Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Optocoupler DC-IN 2-CH Darlington DC-OUT 8-Pin PDIP SMD Tube
Search Keywords: CPC1302GS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IXYS Integrated Circuits / Clare
  • Part No:
    CPC1302GS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PH
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Maximum Current Transfer Ratio:
    8000 %
  • Input Type:
    DC14973
  • Current Transfer Ratio Test Current:
    1 mA
  • Family:
    CPC1302
  • Maximum Collector-Emitter Voltage:
    350 V
  • Maximum Collector-Emitter Saturation Voltage:
    1200 mV
  • Maximum Collector Current:
    N/A
  • Dimension:
    9.65 x 6.35 x 3.314971mmmm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
150
Order Increment:
50
23 Weeks can ship 5/1/25