Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Solid State Relay 50mA 1.5V DC-IN 0.6A 60V AC/DC-OUT Automotive 4-Pin SOP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Solid State Relay 50mA 1.5V DC-IN 0.6A 60V AC/DC-OUT Automotive 4-Pin SOP Tube
Search Keywords: CPC1018N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IXYS Integrated Circuits / Clare
  • Part No:
    CPC1018N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541409500
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Output Type:
    N/A
  • Maximum Output Voltage:
    60 V
  • Maximum Output Current:
    0.6 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.4 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    4.09 x 3.81 x 2.08(Max) mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
100
Order Increment:
100
23 Weeks can ship 5/5/25