Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

IXSP20N60B2D1

IXYS Corp

Trans IGBT Chip N-CH 600V 35A 3-Pin(3+Tab) TO-220AB

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Trans IGBT Chip N-CH 600V 35A 3-Pin(3+Tab) TO-220AB
Search Keywords: IXSP20N60B2D1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IXYS Corp
  • Part No:
    IXSP20N60B2D1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Gate Emitter Voltage:
    ±20 V
  • Channel Type:
    N
  • Family:
    IXSP20N60B2D1
  • Dimension:
    10.66(Max) x 4.82(Max) x 9.15(Max) mm
  • Maximum Collector Emitter Voltage:
    600 V
  • Configuration:
    Single
  • Maximum Continuous Collector Current:
    35 A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 130
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$15.81
50
$3.96
100 +
$3.24
Click for Quote
Log in to unlock special pricing