Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MS3100E24-28P

ITT CANNON

Conn Circular PIN 24 POS Solder ST Box Mount 24 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Circular PIN 24 POS Solder ST Box Mount 24 Terminal 1 Port
Search Keywords: MS3100E2428P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    MS3100E24-28P
  • Alias/AKA:
    024217-0021
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694030
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Circular
  • Gender:
    RCP
  • Body Orientation:
    Straight
  • Mounting:
    Box Mount
  • Shell Size / Insert Arrangement:
    24-28
  • Number of Contacts:
    24
  • Contact Gender:
    Pin
  • Contact Plating:
    Silver
  • Termination Method:
    Solder
  • Maximum Current Rating:
    22 A
  • Maximum Voltage Rating:
    250,200 VDC|VAC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
13
27 Weeks can ship 5/27/25
Backorder
Qty
Unit Price
13
$98.60
25
$63.10
38
$49.30
50 +
$48.31
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5