Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MKJ4A6F6-7S

ITT CANNON

Conn Circular SKT 23 POS Crimp ST Cable Mount 23 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Circular SKT 23 POS Crimp ST Cable Mount 23 Terminal 1 Port
Search Keywords: MKJ4A6F67S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    MKJ4A6F6-7S
  • Alias/AKA:
    155221-0042
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Type:
    Circular
  • Gender:
    Socket, Crimp, Removable
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Shell Size / Insert Arrangement:
    6-7
  • Number of Contacts:
    23
  • Contact Gender:
    SKT
  • Contact Plating:
    N/A
  • Termination Method:
    Crimp
  • Maximum Current Rating:
    5 A
  • Maximum Voltage Rating:
    500 VAC
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
MOQ for out of Stock Qty:
7
19 Weeks can ship 12/25/24
ADD TO CART
Qty
Unit Price
1
€153.000
5
€150.710
7
€148.440
13
€98.380
19
€79.930
25 +
€78.340
Click for Quote
Log in to unlock special pricing