Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MKJ1C7W6-7BA

ITT CANNON

Conn Circular PIN 7 POS Solder ST Jam Nut 7 Terminal 1 Port Automotive Medical

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Circular PIN 7 POS Solder ST Jam Nut 7 Terminal 1 Port Automotive Medical
Search Keywords: MKJ1C7W67BA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    MKJ1C7W6-7BA
  • Alias/AKA:
    155201-1102
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Type:
    Circular
  • Gender:
    Pin, PC Tail, 0.109 Extension
  • Body Orientation:
    Straight
  • Mounting:
    Jam Nut
  • Shell Size / Insert Arrangement:
    6-7
  • Number of Contacts:
    7
  • Contact Gender:
    Pin
  • Contact Plating:
    N/A
  • Termination Method:
    Solder
  • Maximum Current Rating:
    5 A
  • Maximum Voltage Rating:
    500 VAC
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
MOQ for out of Stock Qty:
7
17 Weeks can ship 12/11/24
ADD TO CART
Qty
Unit Price
1
€206.490
5
€203.400
7
€200.350
13
€132.770
19
€107.880
25 +
€105.720
Click for Quote
Log in to unlock special pricing