Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

MDM-15PH001M2-A174

ITT CANNON

Conn Micro D-Subminiature PIN 15 POS 1.27mm Crimp ST Cable Mount 15 Terminal 1 Port

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Micro D-Subminiature PIN 15 POS 1.27mm Crimp ST Cable Mount 15 Terminal 1 Port
Search Keywords: MDM15PH001M2A174
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    MDM-15PH001M2-A174
  • Alias/AKA:
    096512-0716
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    MX
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Arrangement:
    15 Contact
  • Gender:
    Pin
  • Moisture Resistance:
    Insulator resistance > 100 megohms
  • Hardware:
    Allen head jackscrew assembly, low profile
  • Saltspray:
    48 hours
  • Durability Rating:
    500 cycles of mating and unmating, 500 CPH max.
  • Termination Type:
    18" Min, M16874/4 #26AWG, Yellow
  • Insulator Material:
    contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate
  • Contact Type:
    Crimp
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Current Rating:
    3 A max.
  • Coupling:
    Jackscrew Coupling
  • Thermal Shock:
    -55°/+125 °
  • Shell Finish:
    Electroless Nickel
  • Physical Shock:
    50 G's, 3 axes, 6 milisecond duration sawtooth pulse
  • Contact Material:
    gold plated copper alloy
  • Dielectric Withstanding Voltage:
    600 VAC at sea level 150 VAC at 70,00' altitude
  • Shell Material:
    Aluminum
  • Series:
    Micro "D" Metal Shell
  • Vibration:
    20G's, 10-2000 Hz. 12 hours
  • Contact Resistance:
    8 milliohms max.
  • Insulator Resistance:
    5000 megohms min.
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
MOQ for out of Stock Qty:
3
37 Weeks can ship 7/11/25
ADD TO CART
Qty
Unit Price
1
$241.15
3
$215.89
5
$212.66
8
$207.23
10 +
$204.12
Click for Quote
Log in to unlock special pricing