Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DPKA-G131SK-7

ITT CANNON

Rack and Panel Connector - 131 Contact - Female - Crimp Terminal - Plug

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Rack and Panel Connector - 131 Contact - Female - Crimp Terminal - Plug
Search Keywords: DPKAG131SK7
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    DPKA-G131SK-7
  • Alias/AKA:
    042940-0109
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694030
  • COO:
    MX
  • ECCN:
    3A611.Y.1
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Rack and Panel
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Pitch:
    N/A
  • Termination Method:
    Crimp
  • Operating Temperature:
    -65 to 200 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
MOQ for out of Stock Qty:
3
20 Weeks can ship 4/14/25
ADD TO CART
Qty
Unit Price
1
$1,530.92
3
$1,515.61
5
$1,500.46
8
$1,485.45
10 +
$1,470.60
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5